MS27474T14B35PA L/C

Heilind Number:EDA346-094-559-208
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27474T14B35PA L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27474T14B35PA L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:94
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-094-559-208

Detailed Description

Enhance your PCB connectivity with our Card Edge Connectors. Designed for seamless integration, these connectors feature a vibrant green hue and are crafted from UL 94V-0 Thermoplastic Polyester for optimal performance. With a dual-row layout and 94 positions, they offer ample connectivity options. The copper alloy contacts ensure longevity and reliable conductivity. Perfect for right-angle mounting, these connectors have a pitch of .125 inches and a row spacing of .2 inches. Operating flawlessly in temperatures ranging from -40 to 105 °C, they are ideal for a wide range of applications in the electronics industry. Elevate your PCB designs with these high-quality connectors.