MS27474T14B35PB L/C

Heilind Number:EDA346-094-559-212
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27474T14B35PB L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27474T14B35PB L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:94
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-094-559-212

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connectors. Featuring a vibrant Green hue, these connectors offer a seamless fusion of form and function. Engineered for reliability, they boast a 3 A amperage capacity and are crafted from UL 94V-0 Thermoplastic Polyester for superior durability. With two rows of contacts, each made of Copper Alloy, and a pitch of .125 inches, they ensure precise and secure connections. The right-angle mount orientation and compact design make them ideal for space-saving applications. Operating flawlessly in a wide temperature range from -40 to 105°C, these connectors are suitable for various environments. Elevate your PCB assembly with these essential components.