MS27474T14B35PD L/C

Heilind Number:EDA346-094-559-802
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27474T14B35PD L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27474T14B35PD L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:94
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-094-559-802

Detailed Description

Enhance your PCB connections with our Card Edge Connectors in vibrant Green. Designed for optimal performance, these connectors feature a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliability in any application. With a double row configuration and 94 positions, they provide ample connectivity for your circuitry. The Copper Alloy contact material guarantees efficient signal transmission, while a pitch of .125 inches and row spacing of .2 inches offer precise alignment. Mountable at a convenient Right Angle orientation, they streamline installation on your board. Operable in a wide temperature range from -40 to 105 °C, these connectors are ideal for both standard and demanding environments. Elevate your connectivity solutions with this essential component.