MS27474T14B35S L/C

Heilind Number:EDA346-094-559-803
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27474T14B35S L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27474T14B35S L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:94
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-094-559-803

Detailed Description

Enhance your PCB connectivity with our Card Edge Connectors. Designed for optimal performance, these connectors feature a durable UL 94V-0 Thermoplastic Polyester housing in a vibrant green color. With a double row formation and a high-density pitch of .125 inches, they offer a total of 94 positions for seamless integration. The Copper Alloy contacts ensure reliable conductivity, while the right angle mount orientation allows for efficient PCB assembly. Operating flawlessly in a wide temperature range from -40 to 105 °C, these connectors are suitable for various industrial applications. Upgrade your electronics with these high-quality connectors and experience enhanced functionality.