MS27474T14B35SC L/C

Heilind Number:EDA346-094-559-808
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27474T14B35SC L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27474T14B35SC L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:94
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-094-559-808

Detailed Description

Upgrade your PCB connections with our Card Edge Connectors in a sleek green hue. Designed for optimal performance, they boast a current rating of 3 A and are constructed from UL 94V-0 Thermoplastic Polyester for enhanced durability. With two rows of copper alloy contacts, a pitch of .125 in, and a row spacing of .2 in, these connectors offer seamless integration into your electronic setups. Featuring 94 positions, they provide ample connectivity options. Their right-angle mount orientation allows for versatile installation, while an operating temperature range of -40 to 105 °C ensures reliability in various environments. Perfect for industrial applications, these connectors are a must-have for any PCB project.