MS27474T14B35SD L/C

Heilind Number:EDA346-094-559-812
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27474T14B35SD L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27474T14B35SD L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:94
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-094-559-812

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connectors. Designed for precision and durability, these connectors feature a dual-row configuration with a total of 94 positions, ensuring seamless communication between boards. The green housing, crafted from UL 94V-0 Thermoplastic Polyester, not only provides a visually appealing touch but also guarantees reliable insulation. With a pitch of .125 inches and row spacing of .2 inches, precise alignment is effortlessly achieved. The contact material, a robust Copper Alloy, guarantees optimal conductivity even in demanding environments. Operating flawlessly in temperatures ranging from -40 to 105 °C, these connectors are ideal for a wide range of applications. Additionally, their right-angle mount orientation offers versatility in installation, accommodating various PCB setups with ease. Elevate your connectivity solutions with these high-quality Card Edge Connectors.