MS27474T14B5P L/C

Heilind Number:EDA346-094-559-858
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27474T14B5P L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27474T14B5P L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:94
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-094-559-858

Detailed Description

Enhance connectivity within your electronic devices with these Card Edge Connectors. Designed for optimal performance, they boast a vibrant green color and a durable UL 94V-0 Thermoplastic Polyester housing material. Featuring two rows of copper alloy contacts, with a .125-inch pitch and .2-inch row spacing, they ensure reliable power delivery at up to 3 A. With 94 positions available, these connectors offer ample room for intricate circuitry. Their right-angle mount orientation facilitates seamless PCB integration, while their wide operating temperature range of -40 to 105°C guarantees efficiency in various environments. Trust in these connectors for robust and efficient board-to-board connectivity.