346-094-560-201

Heilind Number:EDA346-094-560-201
Manufacturer:EDAC
Manufacturer Number:346-094-560-201
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-094-560-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:94
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-094-560-201

Detailed Description

Enhance connectivity on your circuit boards with our Card Edge Connectors in vibrant green. Designed for seamless integration, these connectors boast a high amperage rating of 3A, making them suitable for powering various components. Crafted from UL 94V-0 Thermoplastic Polyester, they offer durability and safety. Featuring two rows of copper alloy contacts with a pitch of .125 inches, they ensure reliable data transmission. With a total of 94 positions and a right-angle mount orientation, they provide ample room for seamless board-to-board connections. Operable in a wide temperature range from -40 to 105°C, these connectors are ideal for both standard and challenging environments. Explore our wide range of connectors to find the perfect fit for your PCB assembly needs.