MS27474T14B5SD L/C

Heilind Number:EDA346-094-560-258
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27474T14B5SD L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27474T14B5SD L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:94
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-094-560-258

Detailed Description

Enhance your PCB connectivity with our Card Edge Connectors, designed for seamless integration in electronic assemblies. With a vibrant green color and crafted from UL 94V-0 Thermoplastic Polyester, these connectors ensure both durability and safety. Featuring two rows of copper alloy contacts, each with a pitch of .125 inches and row spacing of .2 inches, they offer reliable power transmission at an amperage of 3A. With 94 positions available, they cater to diverse connection needs. Their straight mount orientation facilitates easy installation, and they operate flawlessly in a wide temperature range from -40 to 105 °C. Elevate your PCB interconnection standards with these high-quality components.