MS27474T14B97P L/C

Heilind Number:EDA346-094-560-802
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27474T14B97P L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27474T14B97P L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:94
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-094-560-802

Detailed Description

Enhance your PCB connectivity with our Card Edge Connectors in a sleek green hue. Designed for high performance, these connectors feature a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliable operation in diverse environments. With two rows of copper alloy contacts and a pitch of .125 inches, they offer seamless integration for up to 94 positions. The straight mount orientation and compact design make them ideal for space-efficient PCB layouts. Operating smoothly in temperatures ranging from -40 to 105°C, these connectors are a versatile solution for your connectivity needs. Explore our range of connectors to elevate your PCB assembly experience.