MS27474T14B97SB L/C

Heilind Number:EDA346-094-560-878
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27474T14B97SB L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27474T14B97SB L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:94
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-094-560-878

Detailed Description

Enhance your board-to-board connections with our Card Edge Connectors, designed for seamless integration in electronic devices. Featuring a vibrant green color, these connectors offer high visibility and easy identification. With a durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contact material, they ensure reliable performance in demanding environments. The dual-row design with a pitch of .125 inches and 94 positions allows for efficient signal transmission. Operating at temperatures ranging from -40 to 105°C, they are suitable for a variety of applications. Whether you need straight or right-angle mounting, these connectors provide flexibility in installation. Trust in their quality for your PCB connectivity needs.