MS27474T14F18PC L/C

Heilind Number:EDA346-096-520-201
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27474T14F18PC L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27474T14F18PC L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:96
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-096-520-201

Detailed Description

Enhance connectivity within your electronic devices with these Card Edge Connectors. Designed with precision and reliability in mind, they feature a vibrant green color and a durable UL 94V-0 Thermoplastic Polyester housing. With a 3 A amperage rating and copper alloy contact material, they ensure optimal performance. Offering a double-row configuration with 96 positions and a .125 inch pitch, they facilitate efficient board-to-board connections. The straight mount orientation and wide operating temperature range of -40 to 105 °C make them versatile for a variety of applications. Trust in their high-quality design to meet your connectivity needs seamlessly.