MS27474T14F18SA L/C

Heilind Number:EDA346-096-520-204
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27474T14F18SA L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27474T14F18SA L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:96
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-096-520-204

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connectors. Featuring a vibrant green color, these connectors deliver superior functionality with a current rating of 3 A. Crafted from durable UL 94V-0 Thermoplastic Polyester, they ensure reliability in various operating environments. With two rows and 96 positions, they offer ample connectivity options for your application. The copper alloy contact material guarantees efficient signal transmission, while the .125-inch pitch and .2-inch row spacing facilitate seamless integration. Designed for straight mount orientation, these connectors are easy to install. Engineered to withstand extreme temperatures ranging from -40 to 105 °C, they are suitable for diverse industrial settings. Elevate your PCB design with these essential components.