MS27474T14F18SC L/C

Heilind Number:EDA346-096-520-208
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27474T14F18SC L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27474T14F18SC L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:96
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-096-520-208

Detailed Description

Enhance your PCB connectivity with our Card Edge Connectors in vibrant green. Designed for optimal performance, these connectors feature a rugged UL 94V-0 Thermoplastic Polyester housing, ensuring durability in any environment. With a double-row configuration and 96 positions, they provide ample connectivity options. The Copper Alloy contacts and .125-inch pitch guarantee reliable signal transmission. Install with ease thanks to the straight mount orientation. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are a versatile solution for your electronic projects. Trust in their quality for seamless board-to-board connections.