MS27474T14F18SD L/C

Heilind Number:EDA346-096-520-212
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27474T14F18SD L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27474T14F18SD L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:96
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-096-520-212

Detailed Description

Enhance connectivity within your electronic devices with our Card Edge Connectors. Designed for seamless integration on PCBs, these connectors feature a vibrant green color for easy identification. With a current rating of 3A, they ensure efficient power transmission. Crafted from UL 94V-0 Thermoplastic Polyester, our connectors guarantee durability and safety. Facilitating dual-row connections with 96 positions, they offer ample versatility for your projects. The copper alloy contact material and .125-inch pitch ensure reliable signal transmission. With a straight mount orientation and operating temperature range of -40 to 105°C, these connectors are suitable for various applications in industrial and electronic environments. Trust in our high-quality connectors for optimal performance and longevity.