MS27474T14F35P L/C

Heilind Number:EDA346-096-520-258
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27474T14F35P L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27474T14F35P L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:96
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-096-520-258

Detailed Description

Enhance connectivity in your PCB assemblies with our Card Edge Connectors. Designed with precision and durability in mind, these connectors feature a vibrant green color and are constructed from UL 94V-0 Thermoplastic Polyester, ensuring reliable performance in various environments. With a 3 A amperage rating and copper alloy contact material, they guarantee efficient power transmission. The double-row configuration, with 96 positions in total, offers ample connectivity options for your projects. Operating flawlessly in a wide temperature range from -40 to 105 °C, these connectors are suitable for diverse applications. Their .125-inch pitch and .2-inch row spacing, along with a straight mount orientation, make for easy installation on your PCBs. Trust in our high-quality connectors to meet your connectivity needs with uncompromising performance.