MS27474T14F35PA L/C

Heilind Number:EDA346-096-520-802
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27474T14F35PA L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27474T14F35PA L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:96
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-096-520-802

Detailed Description

Enhance your electronic connections with our Card Edge Connectors in vibrant green. Engineered for optimal performance, these connectors feature a double-row design with a high amperage rating of 3 A, ensuring reliable power transmission. Crafted from UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, they offer durability and superior conductivity. With a pitch of .125 inches and row spacing of .2 inches, they provide precise alignment for seamless PCB integration. Boasting 96 positions in total, these connectors support extensive connectivity needs. Their straight mount orientation allows for easy installation, while their wide operating temperature range of -40 to 105 °C ensures reliable performance in various environments. Perfect for demanding applications, these Card Edge Connectors are a must-have for any electronics project.