MS27474T14F35S L/C

Heilind Number:EDA346-096-520-808
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27474T14F35S L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27474T14F35S L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:96
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-096-520-808

Detailed Description

Enhance connectivity within your electronic systems with these Card Edge Connectors. Designed for seamless integration on PCBs, they feature a sturdy housing made of UL 94V-0 Thermoplastic Polyester in a vibrant green color, ensuring both durability and easy identification. With a dual-row configuration and 96 positions, these connectors offer ample space for efficient signal transmission. The copper alloy contacts provide reliable conductivity, while the .125 inch pitch and .2 inch row spacing facilitate precise alignment during assembly. Operating flawlessly in a wide temperature range from -40 to 105°C, they are suited for various environments. Trust in our connectors to streamline your board-to-board connections with ease and efficiency.