MS27474T14F35SA L/C

Heilind Number:EDA346-096-520-812
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27474T14F35SA L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27474T14F35SA L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:96
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-096-520-812

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connectors. Designed for optimal functionality, these connectors feature dual rows with a total of 96 positions, ensuring seamless data transmission. The durable housing, made of UL 94V-0 Thermoplastic Polyester in a vibrant green hue, guarantees reliability in any application. Crafted with precision, the contact material is composed of Copper Alloy, providing efficient conductivity. With a pitch of .125 inches and row spacing of .2 inches, these connectors offer precise alignment on your board. Their straight mount orientation and wide operating temperature range of -40 to 105°C, make them suitable for diverse environments. Elevate your PCB assembly with these essential connectors.