MS27474T14F35SB L/C

Heilind Number:EDA346-096-520-858
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27474T14F35SB L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27474T14F35SB L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:96
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-096-520-858

Detailed Description

Enhance your PCB connectivity with these versatile Card Edge Connectors. Featuring a vibrant green hue, they offer a reliable amperage of 3 A, making them suitable for a wide range of applications. Crafted from durable UL 94V-0 Thermoplastic Polyester, these connectors ensure longevity and safety. With two rows and 96 positions, they provide ample connectivity options. The Copper Alloy contact material guarantees efficient transmission, while the .125-inch pitch and .2-inch row spacing allow for precise alignment. Designed for straight mounting orientation, they facilitate seamless integration into your PCB setup. Operable in temperatures ranging from -40 to 105 °C, these connectors are ideal for various environments. Upgrade your connectivity solutions with these high-performance Card Edge Connectors.