MS27474T14F35SC L/C

Heilind Number:EDA346-096-520-878
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27474T14F35SC L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27474T14F35SC L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:96
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-096-520-878

Detailed Description

Enhance your printed circuit board connections with our high-performance Card Edge Connectors. Designed for optimal efficiency, these connectors feature a vibrant green color and are crafted from UL 94V-0 Thermoplastic Polyester for durable housing. With a two-row layout and 96 positions, they offer ample connectivity options, while the copper alloy contact material ensures reliable conductivity. The .125-inch pitch and .2-inch row spacing facilitate precise alignment, and the straight mount orientation allows for easy installation. Operating flawlessly in a wide temperature range from -40 to 105°C, these connectors are ideal for various applications in the electronics industry. Trust in our quality components to streamline your PCB connections seamlessly.