MS27474T14F35SD L/C

Heilind Number:EDA346-096-521-201
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27474T14F35SD L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27474T14F35SD L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:96
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-096-521-201

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connectors. Designed for precision, these connectors feature a vibrant Green hue, ensuring easy identification and organization. With an amperage rating of 3 A, they guarantee reliable power transmission. Crafted from UL 94V-0 Thermoplastic Polyester, they offer exceptional durability and safety. The double-row design with 96 positions allows for seamless integration into your circuit board layout. Made from Copper Alloy, the contacts ensure efficient signal transmission. With a pitch of .125 in and row spacing of .2 in, they provide precise alignment. Operating flawlessly in temperatures ranging from -40 to 105 °C, these connectors are ideal for a wide range of applications. Upgrade your connectivity solutions with these reliable and high-quality Card Edge Connectors.