MS27474T14F5P L/C

Heilind Number:EDA346-096-521-202
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27474T14F5P L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27474T14F5P L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:96
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-096-521-202

Detailed Description

Enhance connectivity with our Card Edge Connectors, designed for seamless integration in PCB assemblies. Featuring a vibrant green color, these connectors not only deliver visual appeal but also provide reliable performance, with a high amperage rating of 3 A. Crafted from UL 94V-0 Thermoplastic Polyester, they ensure safety and durability in operation. With two rows of copper alloy contacts and a pitch of .125 inches, they offer efficient signal transmission in a compact design. The 96 positions cater to diverse connectivity needs, while straight mount orientation and a row spacing of .2 inches facilitate easy installation. Operating flawlessly in a wide temperature range from -40 to 105 °C, these connectors are suitable for various industrial applications, making them a valuable addition to any project. Explore our range of connectors under the Card Edge Connectors category to find the perfect solution for your PCB connectivity requirements.