MS27474T14F5PA L/C

Heilind Number:EDA346-096-521-203
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27474T14F5PA L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27474T14F5PA L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:96
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-096-521-203

Detailed Description

Enhance your PCB connectivity with our Card Edge Connectors, designed for optimal performance in electronic systems. With a vibrant green color and UL 94V-0 Thermoplastic Polyester housing material, these connectors not only provide functionality but also ensure safety and durability. Featuring two rows of copper alloy contacts with a pitch of .125 inches and a row spacing of .2 inches, they offer reliable and efficient signal transmission. With a total of 96 positions, they are suitable for various applications, and their straight mount orientation makes installation a breeze. Operating smoothly in a wide temperature range from -40 to 105 °C, these connectors are ideal for demanding environments. Upgrade your PCB assembly with these high-quality Card Edge Connectors, a must-have in any electronic setup.