MS27474T14F5PB L/C

Heilind Number:EDA346-096-521-204
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27474T14F5PB L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27474T14F5PB L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:96
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-096-521-204

Detailed Description

Enhance connectivity and streamline your PCB assembly with our Card Edge Connectors. Designed for optimal performance, these connectors feature a durable UL 94V-0 Thermoplastic Polyester housing in a vibrant green color. With a contact material of Copper Alloy and a pitch of .125 inches, they ensure reliable and efficient transmission. Supporting a current of 3 A, they are suitable for various electronic applications. The dual-row design with 96 positions offers ample connectivity options, while the straight mount orientation and .2-inch row spacing provide ease of installation. Operating seamlessly in a wide temperature range from -40 to 105 °C, they are ideal for both standard and challenging environments. Trust in our high-quality connectors to meet your connectivity needs effectively.