MS27474T14F5PC L/C

Heilind Number:EDA346-096-521-207
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27474T14F5PC L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27474T14F5PC L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:96
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-096-521-207

Detailed Description

Enhance connectivity in your printed circuit boards with our Card Edge Connectors. Designed for optimal performance, these connectors feature a durable UL 94V-0 Thermoplastic Polyester housing in a vibrant green hue. With a 3 A amperage rating, they ensure reliable power transmission. The copper alloy contact material guarantees efficient signal transfer, while the double-row configuration with 96 positions offers ample connectivity options. Operating seamlessly in temperatures ranging from -40 to 105 °C, these connectors are suitable for a variety of environments. Their .125-inch pitch and .2-inch row spacing allow for precise alignment on the PCB. Choose our Card Edge Connectors for seamless board-to-board connections in your electronic devices.