MS27474T14F5S L/C

Heilind Number:EDA346-096-521-212
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27474T14F5S L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27474T14F5S L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:96
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-096-521-212

Detailed Description

Enhance your PCB connections with these high-performance Card Edge Connectors. Designed for precision and durability, they feature a vibrant green housing made of UL 94V-0 Thermoplastic Polyester, ensuring safety and reliability. With two rows of copper alloy contacts, each capable of handling up to 3 A of current, these connectors provide seamless connectivity for your electronic projects. The .125-inch pitch and .2-inch row spacing offer precise alignment, while the straight mount orientation simplifies installation. Whether you're working in extreme temperatures or standard conditions, these connectors are built to last, with an operating temperature range of -40 to 105 °C. Perfect for a wide range of applications, from industrial machinery to consumer electronics, these connectors are a must-have for any project requiring stable board-to-board connections.