MS27474T14F5SA L/C

Heilind Number:EDA346-096-521-258
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27474T14F5SA L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27474T14F5SA L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:96
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-096-521-258

Detailed Description

Enhance your PCB connectivity with our Card Edge Connectors, designed for seamless integration in 2-row setups. Crafted from durable UL 94V-0 Thermoplastic Polyester in a distinctive green hue, these connectors guarantee both reliability and safety. With a contact material of Copper Alloy, they ensure optimal conductivity, while their .125 inch pitch and .2 inch row spacing facilitate efficient data transmission. Featuring 96 positions, they accommodate a wide range of connections. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are ideal for diverse applications in the electronics industry. Upgrade your setup today and experience seamless connectivity like never before.