MS27474T14F5SB L/C

Heilind Number:EDA346-096-521-802
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27474T14F5SB L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27474T14F5SB L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:96
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-096-521-802

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connectors. Designed for seamless integration, these connectors boast a vibrant green color and feature a durable housing made of UL 94V-0 Thermoplastic Polyester. With a double row configuration and 96 positions, they offer ample connectivity options for your projects. The contact material, copper alloy, ensures reliable and efficient signal transmission. Operating in a wide temperature range from -40 to 105 °C, these connectors are suitable for various environments. Their straight mount orientation and precise .125-inch pitch make them ideal for board-to-board connections. Upgrade your system's performance with these essential components.