MS27474T14F5SC L/C

Heilind Number:EDA346-096-521-803
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27474T14F5SC L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27474T14F5SC L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:96
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-096-521-803

Detailed Description

Enhance connectivity with our Card Edge Connectors, featuring a vibrant green hue for easy identification. Made for high performance, each connector can handle up to 3 A of power, ensuring reliable transmission. Crafted with UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, durability is guaranteed. With two rows and a total of 96 positions, these connectors offer ample connectivity options. The .125-inch pitch and .2-inch row spacing provide precise alignment on the PCB. Suitable for a wide range of applications, these connectors can operate seamlessly in temperatures ranging from -40 to 105 °C. Upgrade your PCB assembly with these essential connectors.