MS27474T14F5SD L/C

Heilind Number:EDA346-096-521-804
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27474T14F5SD L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27474T14F5SD L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:96
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-096-521-804

Detailed Description

Enhance your PCB connections with our high-performance Card Edge Connectors. Designed for seamless integration, these connectors feature a vibrant Green color and UL 94V-0 Thermoplastic Polyester housing, ensuring both durability and safety. With a dual-row configuration and 96 positions, they provide ample connectivity options for your electronic components. The Copper Alloy contacts guarantee reliable conductivity, while a pitch of .125 inches and row spacing of .2 inches offer precise alignment. Suitable for a wide range of applications, these connectors operate seamlessly in temperatures ranging from -40 to 105°C. Upgrade your setup with these essential components, perfect for any project requiring efficient board-to-board connections.