MS27474T14F97P L/C

Heilind Number:EDA346-096-521-807
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27474T14F97P L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27474T14F97P L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:96
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-096-521-807

Detailed Description

Enhance your PCB connectivity with our cutting-edge Card Edge Connectors, designed for optimal performance in electronic assemblies. Featuring a vibrant green color and crafted from high-quality UL 94V-0 Thermoplastic Polyester, these connectors ensure both durability and safety. With an amperage rating of 3A, they provide reliable power transmission. The two rows of copper alloy contacts, spaced at .125 inches with .2 inches between rows, offer a total of 96 positions for seamless board-to-board connections. Perfect for straight mounting orientation, they operate effectively in a wide temperature range from -40 to 105°C, making them ideal for diverse industrial applications. Elevate your project with these essential connectors, a must-have in any electronic setup.