MS27474T14F97PA L/C

Heilind Number:EDA346-096-521-808
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27474T14F97PA L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27474T14F97PA L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:96
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-096-521-808

Detailed Description

Enhance connectivity within your electronic devices with our Card Edge Connectors. Designed for optimal performance, these connectors feature a vibrant green color and are constructed with a durable UL 94V-0 Thermoplastic Polyester housing. Each connector is capable of carrying a current of up to 3 A, making them suitable for a wide range of applications. With two rows of contact points and a pitch of .125 inches, they provide secure and efficient board-to-board connections. The copper alloy contact material ensures reliable signal transmission, while the straight mount orientation facilitates easy installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, these connectors are a dependable choice for your PCB assembly needs. Explore our extensive range of connectors to find the perfect solution for your project.