MS27474T14F97PB L/C

Heilind Number:EDA346-096-521-812
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27474T14F97PB L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27474T14F97PB L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:96
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-096-521-812

Detailed Description

Elevate your PCB connectivity with these high-performance Card Edge Connectors. Designed for precision and reliability, they feature a vibrant green housing made of UL 94V-0 Thermoplastic Polyester. With two rows and a total of 96 positions, these connectors ensure seamless data and power transmission. The copper alloy contacts guarantee efficient conductivity, while the .125-inch pitch and .2-inch row spacing allow for easy integration. Operating flawlessly in temperatures ranging from -40°C to 105°C, they are ideal for various industrial applications. Choose these connectors for seamless, durable, and efficient board-to-board connections.