MS27474T14F97PC L/C

Heilind Number:EDA346-096-521-858
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27474T14F97PC L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27474T14F97PC L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:96
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-096-521-858

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connectors. Designed to ensure secure and seamless board-to-board connections, these connectors feature a durable housing made of UL 94V-0 Thermoplastic Polyester in a sleek green color. With a contact material of Copper Alloy, they offer excellent conductivity and reliability. The connectors have two rows with a pitch of .125 inches and a row spacing of .2 inches, accommodating 96 positions for comprehensive connectivity. Operating at temperatures ranging from -40 to 105°C, they are suitable for a wide range of applications. Their straight mount orientation makes installation easy and efficient. Upgrade your electronics with these premium connectors, perfect for various industrial and commercial projects.