MS27474T14F97PD L/C

Heilind Number:EDA346-096-521-878
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27474T14F97PD L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27474T14F97PD L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:96
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-096-521-878

Detailed Description

Enhance your PCB connectivity with our Card Edge Connectors, designed for seamless integration in electronic assemblies. Featuring a vibrant Green color, these connectors ensure easy identification and organization. With a standard pitch of .125 inches and two rows of 96 positions, they offer ample space for secure and efficient board-to-board connections. Crafted from UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, they guarantee durability and reliable conductivity, even in harsh environments. The straight mount orientation and .2-inch row spacing facilitate hassle-free installation, while the wide operating temperature range of -40 to 105 °C ensures optimal performance in various applications. Trust in our high-quality connectors to meet your connectivity needs with precision and dependability.