MS27474T14F97S L/C

Heilind Number:EDA346-096-522-201
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27474T14F97S L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27474T14F97S L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:96
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-096-522-201

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connectors. Designed for optimal functionality, these connectors boast a sleek green finish and a durable UL 94V-0 Thermoplastic Polyester housing, ensuring both visual appeal and robustness. With a double row layout and 96 positions, they offer ample space for seamless board-to-board connections. The copper alloy contacts guarantee reliable signal transmission, while the .125-inch pitch and .2-inch row spacing allow for precise alignment. Operating efficiently in temperatures ranging from -40 to 105 °C, these connectors are ideal for various industrial applications. Upgrade your setup with these essential components for enhanced performance and connectivity.