MS27474T16A35P L/C

Heilind Number:EDA346-096-522-258
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27474T16A35P L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27474T16A35P L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:96
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-096-522-258

Detailed Description

Enhance connectivity with these Card Edge Connectors, boasting a vibrant green hue for easy identification. Designed for optimal performance, they support an amperage of 3 A and feature a robust housing crafted from UL 94V-0 Thermoplastic Polyester. With two rows of copper alloy contacts, they offer seamless integration on PCBs with a pitch of .125 inches and row spacing of .2 inches. The 96 positions ensure versatile use, while the straight mount orientation simplifies installation. Operating within a wide temperature range from -40 to 105 °C, these connectors are reliable for various applications in electronic assemblies. Elevate your connectivity solutions with these high-quality components.