MS27474T16A6P L/C

Heilind Number:EDA346-096-522-803
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27474T16A6P L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27474T16A6P L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:96
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-096-522-803

Detailed Description

Enhance connectivity in your electronic devices with our Card Edge Connectors. Designed for efficiency and durability, these connectors feature a vibrant green color and are constructed with UL 94V-0 Thermoplastic Polyester housing material. With a 3 A amperage capacity, they ensure reliable power transmission. Perfect for PCB applications, each connector offers two rows with a total of 96 positions, allowing for seamless board-to-board connections. The copper alloy contact material guarantees optimal conductivity, while the .125-inch pitch and .2-inch row spacing facilitate easy installation. Suitable for a wide range of environments, these connectors have an operating temperature range of -40 to 105°C, making them ideal for various electronic devices. Trust in our high-quality connectors to streamline your connectivity needs efficiently.