MS27474T16B26P L/C

Heilind Number:EDA346-096-522-807
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27474T16B26P L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27474T16B26P L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:96
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-096-522-807

Detailed Description

Enhance connectivity within your electronic devices with these durable Card Edge Connectors. Featuring a vibrant green hue, they not only offer functionality but also a touch of color to your PCB assembly. With an amperage rating of 3 A, these connectors provide reliable power transmission. Crafted from UL 94V-0 Thermoplastic Polyester, they guarantee safety and compliance with industry standards. The dual-row design with 96 positions ensures ample space for seamless board-to-board connections. Made of high-quality Copper Alloy, the contacts offer superior conductivity. With a pitch of .125 inches and row spacing of .2 inches, precise alignment is effortless. Suitable for a wide range of applications, these connectors are designed for straight mounting orientation. Operating smoothly in temperatures ranging from -40 to 105°C, they are built to withstand harsh environmental conditions. Upgrade your PCB setup with these essential components.