MS27474T16B26PA L/C

Heilind Number:EDA346-096-522-808
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27474T16B26PA L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27474T16B26PA L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:96
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-096-522-808

Detailed Description

Enhance your PCB connectivity with these high-performance Card Edge Connectors. Designed for seamless integration, they feature a vibrant green housing made of UL 94V-0 Thermoplastic Polyester, ensuring both durability and safety. With a dual-row configuration and 96 positions, they offer ample connectivity options for your applications. The copper alloy contacts provide reliable power transmission, with a 3A amperage capacity. Perfect for board-to-board connections, these connectors have a pitch of .125 inches and row spacing of .2 inches. Operating effortlessly in temperatures ranging from -40 to 105°C, they guarantee reliable performance even in harsh environments. Upgrade your electronic setups with these indispensable components.