MS27474T16B26PB L/C

Heilind Number:EDA346-096-522-812
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27474T16B26PB L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27474T16B26PB L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:96
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-096-522-812

Detailed Description

Enhance your PCB connections with our Card Edge Connectors, designed for reliable performance in a variety of applications. Featuring a vibrant green housing made of UL 94V-0 Thermoplastic Polyester, these connectors offer durability and safety. With two rows of copper alloy contacts, each with a pitch of .125 inches and spaced .2 inches apart, they ensure secure and efficient signal transmission. Boasting 96 positions, they provide ample connectivity options. Operating flawlessly in temperatures ranging from -40 to 105°C, they are suitable for diverse environments. Their straight mount orientation simplifies installation, making them a versatile choice for your connectivity needs. Explore our range of connectors for top-quality solutions in your PCB projects.