MS27474T16B26PC L/C

Heilind Number:EDA346-096-522-858
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27474T16B26PC L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27474T16B26PC L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:96
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-096-522-858

Detailed Description

Enhance connectivity with our top-of-the-line Card Edge Connectors, designed for precise integration in PCB assemblies. Crafted from UL 94V-0 Thermoplastic Polyester housing, these connectors offer robust durability and reliable performance. Featuring a vibrant green color, they add a touch of visual distinction to your setup. With a current rating of 3 A, they ensure efficient power transmission, while the Copper Alloy contact material guarantees optimal conductivity. Boasting a double-row configuration with 96 positions in total, they facilitate complex interconnections with ease. The .125-inch pitch and .2-inch row spacing allow for seamless alignment, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, these connectors are ideal for a variety of applications in the electronics industry. Trust in our Card Edge Connectors to deliver seamless connectivity solutions for your PCB projects.