MS27474T16B26S L/C

Heilind Number:EDA346-096-526-201
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27474T16B26S L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27474T16B26S L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:96
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-096-526-201

Detailed Description

Enhance connectivity within your electronic devices with these high-quality Card Edge Connectors. Designed for optimal performance, they feature a durable UL 94V-0 Thermoplastic Polyester housing and a row spacing of .2 inches, allowing for efficient PCB integration. With a green color that stands out in your setup, these connectors boast a 3A amperage and can withstand temperatures ranging from -40 to 105°C, ensuring reliability in various environments. The copper alloy contact material guarantees secure and stable connections, while the straight mount orientation simplifies installation. With two rows and 96 positions, they offer ample connectivity options for your applications. Ideal for board-to-board connections, these connectors are a vital component in any electronic setup. Elevate your connectivity game with these essential components.