MS27474T16B26SC L/C

Heilind Number:EDA346-096-526-204
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27474T16B26SC L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27474T16B26SC L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:96
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-096-526-204

Detailed Description

Enhance connectivity within your electronic devices with our Card Edge Connectors. Designed for seamless integration on PCBs, these connectors feature a vibrant green color for easy identification. With a robust housing crafted from UL 94V-0 Thermoplastic Polyester, they ensure reliable performance even in demanding environments. The two rows of copper alloy contacts, offering a current rating of 3 A, provide secure and efficient transmission. Boasting a pitch of .125 inches and a row spacing of .2 inches, they facilitate precise and stable connections. With 96 positions available, these connectors offer ample room for expansion and customization. Their straight mount orientation simplifies installation, while the wide operating temperature range of -40 to 105 °C guarantees functionality in various conditions. Trust in these connectors for seamless and durable board-to-board connections in your electronic projects.