MS27474T16B26SD L/C

Heilind Number:EDA346-096-526-207
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27474T16B26SD L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27474T16B26SD L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:96
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-096-526-207

Detailed Description

Enhance your electronic connections with our high-performance Card Edge Connectors. Designed for seamless integration in PCB assemblies, these connectors feature a vibrant green color for easy identification. Boasting a durable UL 94V-0 Thermoplastic Polyester housing, they ensure reliable operation even in challenging environments. With a dual-row configuration and copper alloy contact material, they provide efficient power delivery at an amperage of 3 A. The .125-inch pitch and .2-inch row spacing accommodate precise board-to-board connections, with 96 positions available for versatile application. Plus, their straight mount orientation simplifies installation. Operating flawlessly in a wide temperature range from -40 to 105 °C, these connectors are a must-have for any electronics project. Elevate your connectivity with our Card Edge Connectors.