MS27474T16B35P L/C

Heilind Number:EDA346-096-526-208
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27474T16B35P L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27474T16B35P L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:96
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-096-526-208

Detailed Description

Enhance your PCB connections with our high-performance Card Edge Connectors, designed for seamless integration into electronic systems. Featuring a vibrant green color, these connectors are not only visually striking but also durable, with a housing material made of UL 94V-0 Thermoplastic Polyester. With two rows of copper alloy contacts, each with a pitch of .125 inches and a row spacing of .2 inches, they offer reliable connectivity for up to 96 positions. The straight mount orientation ensures easy installation, while the wide operating temperature range of -40 to 105°C guarantees optimal performance in various environments. Trust in our connectors to streamline your board-to-board connections with efficiency and precision.