MS27474T16B35PA L/C

Heilind Number:EDA346-096-526-212
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27474T16B35PA L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27474T16B35PA L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:96
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-096-526-212

Detailed Description

Enhance connectivity in your electronic projects with our Card Edge Connectors. Designed for seamless integration on PCBs, these connectors feature a durable UL 94V-0 Thermoplastic Polyester housing in a vibrant green hue. With a double-row layout and 96 positions, they ensure efficient signal transmission. The contact material, crafted from Copper Alloy, guarantees reliable conductivity. Operating flawlessly in temperatures ranging from -40 to 105 °C, these connectors are ideal for various applications. Their .125-inch pitch and .2-inch row spacing provide versatility in board-to-board connections. Opt for straight mount orientation for a sleek installation. Upgrade your setup with these high-quality connectors, a must-have in any electronic toolkit.