MS27474T16B35PD L/C

Heilind Number:EDA346-096-526-803
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27474T16B35PD L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27474T16B35PD L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:96
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-096-526-803

Detailed Description

Enhance your PCB connectivity with our Card Edge Connectors, designed for seamless integration in your electronic setups. Featuring a vibrant green hue, these connectors boast a robust amperage rating of 3 A, ensuring efficient power transmission. Crafted from UL 94V-0 Thermoplastic Polyester, their durable housing guarantees long-lasting performance. With two rows of contacts made from high-quality Copper Alloy, these connectors offer reliable signal transmission. The .125-inch pitch and .2-inch row spacing provide precise alignment on your board, while the 96 available positions cater to various connection needs. Designed for straight mounting orientation, they streamline installation processes. Operating flawlessly in temperatures ranging from -40 to 105 °C, these connectors are ideal for a wide range of applications in the electronics industry. Elevate your connectivity solutions with these high-performance Card Edge Connectors.