MS27474T16B35SA L/C

Heilind Number:EDA346-096-526-807
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27474T16B35SA L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27474T16B35SA L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:96
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-096-526-807

Detailed Description

Enhance your PCB connections with these high-performance Card Edge Connectors. Designed for durability and reliability, they feature a vibrant green color and are constructed with UL 94V-0 Thermoplastic Polyester housing for superior safety. With a 3 A amperage rating and copper alloy contacts, they ensure efficient power transmission. The double-row configuration with a pitch of .125 inches and row spacing of .2 inches offers a secure fit for 96 positions. Perfect for various electronic applications, these connectors guarantee seamless board-to-board connections. Operating within a wide temperature range of -40 to 105 °C, they are ideal for use in demanding environments. Upgrade your connectivity solutions with these essential components.